Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06W-10-6PCopy
Manufacturer Standard Lead Time17 weeks
Order Code3796250
Product RangePT Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.720 (CNY488.9736) |
| 5+ | CNY417.030 (CNY471.2439) |
| 10+ | CNY401.350 (CNY453.5255) |
| 25+ | CNY390.230 (CNY440.9599) |
| 50+ | CNY389.140 (CNY439.7282) |
| 100+ | CNY381.430 (CNY431.0159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.72 (CNY488.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06W-10-6PCopy
Manufacturer Standard Lead Time17 weeks
Order Code3796250
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Service ClassClamp Assembly, Moisture-proof
Technical Specifications
Product Range
PT Series
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Alloy Body
Service Class
Clamp Assembly, Moisture-proof
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000176
