Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06SE10-6P(SR)Copy
Manufacturer Standard Lead Time12 weeks
Order Code5809964
Product RangePT Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY735.910 (CNY831.5783) |
| 5+ | CNY709.040 (CNY801.2152) |
| 10+ | CNY682.090 (CNY770.7617) |
| 25+ | CNY656.180 (CNY741.4834) |
| 50+ | CNY632.640 (CNY714.8832) |
| 100+ | CNY575.140 (CNY649.9082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY735.91 (CNY831.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06SE10-6P(SR)Copy
Manufacturer Standard Lead Time12 weeks
Order Code5809964
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleStraight Plug
Insert Arrangement10-6
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Insert Arrangement
10-6
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
