Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06SE-10-6S(SR)Copy
Manufacturer Standard Lead Time12 weeks
Order Code4722437
Product RangePT Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.250 (CNY409.3425) |
| 5+ | CNY353.710 (CNY399.6923) |
| 10+ | CNY345.170 (CNY390.0421) |
| 25+ | CNY337.740 (CNY381.6462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.25 (CNY409.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06SE-10-6S(SR)Copy
Manufacturer Standard Lead Time12 weeks
Order Code4722437
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body MaterialAluminum Alloy Body
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
10-6
Service Class
Environmentally Sealed
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767
