Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06J10-6SCopy
Manufacturer Standard Lead Time7 weeks
Order Code4155512
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY484.120 (CNY547.0556) |
| 5+ | CNY467.790 (CNY528.6027) |
| 10+ | CNY462.300 (CNY522.399) |
| 25+ | CNY455.960 (CNY515.2348) |
| 50+ | CNY449.610 (CNY508.0593) |
| 100+ | CNY434.670 (CNY491.1771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY484.12 (CNY547.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06J10-6SCopy
Manufacturer Standard Lead Time7 weeks
Order Code4155512
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Insert Arrangement10-6
Contact PlatingGold
Insert RotationN
Service ClassClamp Assembly, Moisture-proof
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Socket
Contact Plating
Gold
Service Class
Clamp Assembly, Moisture-proof
Circular Connector Shell Style
Straight Plug
Insert Arrangement
10-6
Insert Rotation
N
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927
