Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E8-3P(SR)Copy
Manufacturer Standard Lead Time13 weeks
Order Code5398381
Product RangePT Series
Your Part Number
18 In Stock
Need more?
15 Next business day delivery available(Shanghai stock)
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.040 (CNY194.4052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.04 (CNY194.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E8-3P(SR)Copy
Manufacturer Standard Lead Time13 weeks
Order Code5398381
Product RangePT Series
Technical Datasheet
Product RangePT Series
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Contact Material
Copper Alloy
Insert Rotation
N
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Service Class
Environmentally Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
