Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E14-12S(SR)Copy
Manufacturer Standard Lead Time12 weeks
Order Code5392056
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.230 (CNY373.1599) |
| 5+ | CNY308.190 (CNY348.2547) |
| 10+ | CNY286.080 (CNY323.2704) |
| 25+ | CNY264.040 (CNY298.3652) |
| 50+ | CNY253.520 (CNY286.4776) |
| 100+ | CNY244.260 (CNY276.0138) |
| 250+ | CNY235.000 (CNY265.550) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.23 (CNY373.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E14-12S(SR)Copy
Manufacturer Standard Lead Time12 weeks
Order Code5392056
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Insert Arrangement14-12
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Circular Connector Shell Style
Straight Plug
Insert Arrangement
14-12
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
