Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E12-10P(470)Copy
Manufacturer Standard Lead Time14 weeks
Order Code3279027
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.000 (CNY309.620) |
| 5+ | CNY254.430 (CNY287.5059) |
| 10+ | CNY234.850 (CNY265.3805) |
| 25+ | CNY224.730 (CNY253.9449) |
| 50+ | CNY220.500 (CNY249.165) |
| 100+ | CNY216.270 (CNY244.3851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.00 (CNY309.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E12-10P(470)Copy
Manufacturer Standard Lead Time14 weeks
Order Code3279027
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement12-10
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Circular Connector Contact Type
Solder Pin
Insert Arrangement
12-10
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
