Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-8-4P(470)Copy
Manufacturer Standard Lead Time6 weeks
Order Code3493587
Your Part Number
109 In Stock
Need more?
109 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.730 (CNY259.5949) |
| 5+ | CNY215.030 (CNY242.9839) |
| 10+ | CNY200.340 (CNY226.3842) |
| 25+ | CNY189.890 (CNY214.5757) |
| 50+ | CNY188.480 (CNY212.9824) |
| 100+ | CNY187.060 (CNY211.3778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.73 (CNY259.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-8-4P(470)Copy
Manufacturer Standard Lead Time6 weeks
Order Code3493587
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Pin
Connector Body MaterialAluminum Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Body
Contact Plating
Gold
Circular Connector Contact Type
Solder Pin
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (2)
Alternatives for PT06E-8-4P(470)
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021811
