Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-8-3S(SR)Copy
Manufacturer Standard Lead Time13 weeks
Order Code6992286
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY296.060 (CNY334.5478) |
| 5+ | CNY281.160 (CNY317.7108) |
| 10+ | CNY266.200 (CNY300.806) |
| 25+ | CNY256.690 (CNY290.0597) |
| 50+ | CNY256.010 (CNY289.2913) |
| 100+ | CNY255.320 (CNY288.5116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY296.06 (CNY334.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-8-3S(SR)Copy
Manufacturer Standard Lead Time13 weeks
Order Code6992286
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Insert Arrangement8-3
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Insert Arrangement
8-3
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Equivalent Military Specification
MIL-DTL-26482 Series I
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
