Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-8-2P(SR)Copy
Manufacturer Standard Lead Time5 weeks
Order Code2691527
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.670 (CNY223.3671) |
| 5+ | CNY191.940 (CNY216.8922) |
| 10+ | CNY186.150 (CNY210.3495) |
| 25+ | CNY181.510 (CNY205.1063) |
| 50+ | CNY177.210 (CNY200.2473) |
| 100+ | CNY168.890 (CNY190.8457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.67 (CNY223.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-8-2P(SR)Copy
Manufacturer Standard Lead Time5 weeks
Order Code2691527
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Insert Arrangement8-2
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Insert Arrangement
8-2
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
