Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-16-8P(SR)Copy
Manufacturer Standard Lead Time17 weeks
Order Code2015584
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 30+ | CNY376.470 (CNY425.4111) |
| 50+ | CNY368.450 (CNY416.3485) |
| 100+ | CNY350.310 (CNY395.8503) |
| 250+ | CNY340.250 (CNY384.4825) |
Price for:Each
Minimum: 30
Multiple: 30
CNY11,294.10 (CNY12,762.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-16-8P(SR)Copy
Manufacturer Standard Lead Time17 weeks
Order Code2015584
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Product Range
PT Series
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-26482 Series I
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for PT06E-16-8P(SR)
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047855
