Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-14-5SCopy
Manufacturer Standard Lead Time5 weeks
Order Code3604607
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.250 (CNY255.6625) |
| 5+ | CNY217.520 (CNY245.7976) |
| 10+ | CNY208.790 (CNY235.9327) |
| 25+ | CNY194.880 (CNY220.2144) |
| 50+ | CNY188.940 (CNY213.5022) |
| 100+ | CNY185.330 (CNY209.4229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.25 (CNY255.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-14-5SCopy
Manufacturer Standard Lead Time5 weeks
Order Code3604607
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingGold
Insert RotationN
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
