Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-14-5S(SR)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2015560
Product RangePT Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.470 (CNY329.3611) |
| 5+ | CNY279.540 (CNY315.8802) |
| 10+ | CNY267.610 (CNY302.3993) |
| 25+ | CNY249.210 (CNY281.6073) |
| 50+ | CNY247.970 (CNY280.2061) |
| 100+ | CNY246.720 (CNY278.7936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.47 (CNY329.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-14-5S(SR)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2015560
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement14-5
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingGold
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
14-5
Contact Plating
Gold
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
Environmentally Sealed
Technical Docs (2)
Alternatives for PT06E-14-5S(SR)
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
