Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-14-5P(SR)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2015559
Product RangePT Series
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.180 (CNY367.4534) |
| 5+ | CNY308.660 (CNY348.7858) |
| 10+ | CNY292.080 (CNY330.0504) |
| 25+ | CNY278.060 (CNY314.2078) |
| 50+ | CNY278.050 (CNY314.1965) |
| 100+ | CNY278.040 (CNY314.1852) |
| 250+ | CNY278.030 (CNY314.1739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.18 (CNY367.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-14-5P(SR)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2015559
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
Insert Arrangement14-5
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Circular Connector Shell Style
Straight Plug
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series I
Insert Arrangement
14-5
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
