Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-12-8PCopy
Manufacturer Standard Lead Time13 weeks
Order Code3275912
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.220 (CNY170.8786) |
| 5+ | CNY146.520 (CNY165.5676) |
| 10+ | CNY141.740 (CNY160.1662) |
| 25+ | CNY128.720 (CNY145.4536) |
| 50+ | CNY124.960 (CNY141.2048) |
| 100+ | CNY123.460 (CNY139.5098) |
| 250+ | CNY117.730 (CNY133.0349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.22 (CNY170.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-12-8PCopy
Manufacturer Standard Lead Time13 weeks
Order Code3275912
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
Coupling StyleBayonet
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Circular Connector Shell Style
Straight Plug
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Contact Material
Copper Alloy
Insert Rotation
N
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015014
