Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-12-14S(SR)Copy
Manufacturer Standard Lead Time5 weeks
Order Code4168861
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.510 (CNY391.5563) |
| 5+ | CNY337.370 (CNY381.2281) |
| 10+ | CNY333.340 (CNY376.6742) |
| 25+ | CNY328.840 (CNY371.5892) |
| 50+ | CNY325.020 (CNY367.2726) |
| 100+ | CNY321.410 (CNY363.1933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.51 (CNY391.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-12-14S(SR)Copy
Manufacturer Standard Lead Time5 weeks
Order Code4168861
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
No. of Contacts14Contacts
Coupling StyleBayonet
Insert Arrangement12-14
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
14Contacts
Insert Arrangement
12-14
Contact Plating
Gold
Service Class
Environmentally Sealed
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927
