Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-10-98S(SR)Copy
Manufacturer Standard Lead Time13 weeks
Order Code3604873
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.870 (CNY288.0031) |
| 5+ | CNY244.490 (CNY276.2737) |
| 10+ | CNY234.040 (CNY264.4652) |
| 25+ | CNY226.290 (CNY255.7077) |
| 50+ | CNY211.640 (CNY239.1532) |
| 100+ | CNY196.980 (CNY222.5874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.87 (CNY288.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-10-98S(SR)Copy
Manufacturer Standard Lead Time13 weeks
Order Code3604873
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Service Class
Environmentally Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
