Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-10-98P(SR)Copy
Manufacturer Standard Lead Time17 weeks
Order Code3275911
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 70+ | CNY165.890 (CNY187.4557) |
| 100+ | CNY161.060 (CNY181.9978) |
| 250+ | CNY156.230 (CNY176.5399) |
Price for:Each
Minimum: 70
Multiple: 70
CNY11,612.30 (CNY13,121.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-10-98P(SR)Copy
Manufacturer Standard Lead Time17 weeks
Order Code3275911
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement10-98
Contact PlatingGold
Technical Specifications
Product Range
PT Series
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Contact Plating
Gold
Equivalent Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Solder Pin
Insert Arrangement
10-98
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
