Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-10-6P(SR)Copy
Manufacturer Standard Lead Time6 weeks
Order Code2015511
Your Part Number
1,318 In Stock
Need more?
21 Next business day delivery available(Shanghai stock)
22 Delivery in 5-6 Business Days(UK stock)
1,275 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.920 (CNY217.9996) |
| 5+ | CNY180.450 (CNY203.9085) |
| 10+ | CNY167.980 (CNY189.8174) |
| 25+ | CNY159.090 (CNY179.7717) |
| 50+ | CNY152.750 (CNY172.6075) |
| 100+ | CNY148.570 (CNY167.8841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.92 (CNY218.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06E-10-6P(SR)Copy
Manufacturer Standard Lead Time6 weeks
Order Code2015511
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Insert Arrangement
10-6
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (2)
Alternatives for PT06E-10-6P(SR)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391
