Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A14-19P(SR)Copy
Manufacturer Standard Lead Time12 weeks
Order Code4970597
Product RangePT Series
Your Part Number
27 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.860 (CNY307.2018) |
| 5+ | CNY254.330 (CNY287.3929) |
| 10+ | CNY236.810 (CNY267.5953) |
| 25+ | CNY224.340 (CNY253.5042) |
| 50+ | CNY215.510 (CNY243.5263) |
| 100+ | CNY210.500 (CNY237.865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.86 (CNY307.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A14-19P(SR)Copy
Manufacturer Standard Lead Time12 weeks
Order Code4970597
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
PT Series
Coupling Style
Bayonet
Contact Material
Copper Alloy
Service Class
General Duty
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041278
