Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A12-14S-SR.
Order Code1338706
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY486.920 (CNY550.2196) |
| 5+ | CNY452.190 (CNY510.9747) |
| 10+ | CNY417.460 (CNY471.7298) |
| 25+ | CNY392.840 (CNY443.9092) |
| 50+ | CNY375.250 (CNY424.0325) |
| 100+ | CNY358.500 (CNY405.105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY486.92 (CNY550.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A12-14S-SR.
Order Code1338706
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Coupling StyleBayonet
Insert Arrangement12-14
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
PT Series
Coupling Style
Bayonet
Contact Material
Copper Alloy
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-26482 Series I
Insert Arrangement
12-14
Contact Plating
Gold
Service Class
General Duty
Technical Docs (2)
Alternatives for PT06A12-14S-SR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
