Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-8-2S(470)Copy
Manufacturer Standard Lead Time9 weeks
Order Code4168822
Product RangePT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.120 (CNY328.9656) |
| 5+ | CNY278.090 (CNY314.2417) |
| 10+ | CNY265.000 (CNY299.450) |
| 25+ | CNY259.060 (CNY292.7378) |
| 50+ | CNY257.970 (CNY291.5061) |
| 100+ | CNY256.880 (CNY290.2744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.12 (CNY328.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-8-2S(470)Copy
Manufacturer Standard Lead Time9 weeks
Order Code4168822
Product RangePT Series
Technical Datasheet
Product RangePT Series
Connector Body MaterialAluminum Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
PT Series
Contact Material
Copper Alloy
Insert Rotation
N
Connector Body Material
Aluminum Body
Contact Plating
Gold
Service Class
General Duty
Technical Docs (1)
Alternatives for PT06A-8-2S(470)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
