Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-18-32SCopy
Order Code3280553
Product RangePT Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY827.010 (CNY934.5213) |
| 25+ | CNY797.180 (CNY900.8134) |
| 50+ | CNY780.120 (CNY881.5356) |
| 100+ | CNY741.800 (CNY838.234) |
| 250+ | CNY720.460 (CNY814.1198) |
Price for:Each
Minimum: 20
Multiple: 20
CNY16,540.20 (CNY18,690.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-18-32SCopy
Order Code3280553
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement18-32
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Service ClassGeneral Duty
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
18-32
Connector Body Plating
Olive Drab Chromate over Cadmium
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Service Class
General Duty
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
