Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-18-32PCopy
Manufacturer Standard Lead Time17 weeks
Order Code3280552
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY685.390 (CNY774.4907) |
| 25+ | CNY660.660 (CNY746.5458) |
| 50+ | CNY646.520 (CNY730.5676) |
| 100+ | CNY614.720 (CNY694.6336) |
| 250+ | CNY597.120 (CNY674.7456) |
Price for:Each
Minimum: 20
Multiple: 20
CNY13,707.80 (CNY15,489.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-18-32PCopy
Manufacturer Standard Lead Time17 weeks
Order Code3280552
Technical Datasheet
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement18-32
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Service ClassGeneral Duty
Technical Specifications
Circular Connector Contact Type
Solder Pin
Insert Arrangement
18-32
Contact Material
Copper Alloy
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Service Class
General Duty
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
