Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-14-12S(SR)Copy
Manufacturer Standard Lead Time17 weeks
Order Code2360518
Product RangePT Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY434.910 (CNY491.4483) |
| 5+ | CNY413.970 (CNY467.7861) |
| 10+ | CNY408.990 (CNY462.1587) |
| 25+ | CNY403.460 (CNY455.9098) |
| 50+ | CNY398.820 (CNY450.6666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY434.91 (CNY491.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-14-12S(SR)Copy
Manufacturer Standard Lead Time17 weeks
Order Code2360518
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement14-12
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Service ClassGeneral Duty
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
14-12
Contact Plating
Gold
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Service Class
General Duty
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044634
