Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-14-12P(470)Copy
Manufacturer Standard Lead Time14 weeks
Order Code3272496
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 41+ | CNY375.500 (CNY424.315) |
| 50+ | CNY328.560 (CNY371.2728) |
| 100+ | CNY272.240 (CNY307.6312) |
| 250+ | CNY244.070 (CNY275.7991) |
Price for:Each
Minimum: 41
Multiple: 41
CNY15,395.50 (CNY17,396.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-14-12P(470)Copy
Manufacturer Standard Lead Time14 weeks
Order Code3272496
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleStraight Plug
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNon-conductive Black Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassGeneral Duty
Technical Specifications
Product Range
PT Series
Coupling Style
Bayonet
Connector Body Plating
Non-conductive Black Zinc Cobalt
Contact Plating
Gold
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
General Duty
Technical Docs (2)
Alternatives for PT06A-14-12P(470)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042412
