Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-10-6S(027)Copy
Manufacturer Standard Lead Time21 weeks
Order Code3933204
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.700 (CNY304.761) |
| 5+ | CNY261.860 (CNY295.9018) |
| 10+ | CNY258.180 (CNY291.7434) |
| 25+ | CNY252.860 (CNY285.7318) |
| 50+ | CNY249.720 (CNY282.1836) |
| 100+ | CNY246.440 (CNY278.4772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.70 (CNY304.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-10-6S(027)Copy
Manufacturer Standard Lead Time21 weeks
Order Code3933204
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Service ClassGeneral Duty
Technical Specifications
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Alloy Body
Service Class
General Duty
Circular Connector Contact Type
Solder Socket
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
