Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-10-6P(470)Copy
Manufacturer Standard Lead Time13 weeks
Order Code3493586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.930 (CNY382.9909) |
| 5+ | CNY317.830 (CNY359.1479) |
| 10+ | CNY296.660 (CNY335.2258) |
| 25+ | CNY286.010 (CNY323.1913) |
| 50+ | CNY285.280 (CNY322.3664) |
| 100+ | CNY284.550 (CNY321.5415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.93 (CNY382.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-10-6P(470)Copy
Manufacturer Standard Lead Time13 weeks
Order Code3493586
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body PlatingBlack Zinc Cobalt
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Solder Pin
Insert Arrangement
10-6
Contact Plating
Gold
Service Class
General Duty
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Connector Body Plating
Black Zinc Cobalt
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
