Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-10-5P(SR)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2786333
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.350 (CNY348.4355) |
| 5+ | CNY286.420 (CNY323.6546) |
| 10+ | CNY264.480 (CNY298.8624) |
| 25+ | CNY248.900 (CNY281.257) |
| 50+ | CNY237.780 (CNY268.6914) |
| 100+ | CNY227.200 (CNY256.736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.35 (CNY348.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-10-5P(SR)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2786333
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Pin
Insert Arrangement10-5
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Circular Connector Shell Style
Straight Plug
Insert Arrangement
10-5
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
