Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-10-2S(SR)Copy
Manufacturer Standard Lead Time16 weeks
Order Code3604841
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY408.700 (CNY461.831) |
| 5+ | CNY385.910 (CNY436.0783) |
| 10+ | CNY363.060 (CNY410.2578) |
| 25+ | CNY349.920 (CNY395.4096) |
| 50+ | CNY338.370 (CNY382.3581) |
| 100+ | CNY326.820 (CNY369.3066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY408.70 (CNY461.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-10-2S(SR)Copy
Manufacturer Standard Lead Time16 weeks
Order Code3604841
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement10-2
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Insert RotationN
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Solder Socket
Insert Arrangement
10-2
Contact Plating
Gold
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
