
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.220 (CNY178.7886) |
| 10+ | CNY135.620 (CNY153.2506) |
| 25+ | CNY127.610 (CNY144.1993) |
| 100+ | CNY116.450 (CNY131.5885) |
| 250+ | CNY109.650 (CNY123.9045) |
| 500+ | CNY104.810 (CNY118.4353) |
Product Information
Product Overview
The PT02E14-12P is a 12-position Box Mounting Receptacle with pin type gold-plated copper alloy contacts and 14-12 insert arrangement. The solder contact miniature cylindrical connector meets the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connector ideal for environmental sealing or pressurized applications. A corrosion-resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. Shell component for this series is aluminum. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
- Environmental resisting open wire seal with grommet and nut
- Resilient inserts to provide high dielectric strength and moisture barrier
- Both insert and main joint gasket are molded from resilient neoprene
Applications
Aerospace, Defence, Military, Sensing & Instrumentation, System Monitoring, Automation & Process Control, Communications & Networking, Robotics, Mining, Oil & Gas, Logistics
Technical Specifications
PT Series
Box Mount Receptacle
Solder Pin
14-12
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
12Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
