
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.870 (CNY196.4731) |
| 5+ | CNY166.500 (CNY188.145) |
| 10+ | CNY159.140 (CNY179.8282) |
| 25+ | CNY150.750 (CNY170.3475) |
| 50+ | CNY144.740 (CNY163.5562) |
| 100+ | CNY137.860 (CNY155.7818) |
| 250+ | CNY137.100 (CNY154.923) |
Product Information
Product Overview
The PT02E10-6S is a 6-contact Circular Connector with gold-plated copper alloy contacts, box mounting receptacle, 10-6 insert arrangement and socket contact type. The standard olive drab, electrically conductive cadmium plate bayonet lock connector with solder contacts. The solder contact miniature cylindrical connector meets the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connector ideal for environmental sealing or pressurized applications. A corrosion-resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. Shell components for these series are aluminium. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
- General duty back shell
- Resilient inserts to provide high dielectric strength and moisture barrier
- Both insert and main joint gasket are moulded from resilient neoprene
- Meets MIL-C-26482 series 1
Applications
Aerospace, Defence, Military, Sensing & Instrumentation, System Monitoring, Automation & Process Control, Communications & Networking, Robotics, Mining, Oil & Gas, Logistics
Technical Specifications
PT Series
Box Mount Receptacle
Solder Socket
10-6
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
6Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for PT02E10-6S.
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
