Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-20-16PCopy
Manufacturer Standard Lead Time17 weeks
Order Code3275910
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.810 (CNY286.8053) |
| 5+ | CNY237.580 (CNY268.4654) |
| 10+ | CNY221.340 (CNY250.1142) |
| 25+ | CNY213.640 (CNY241.4132) |
| 50+ | CNY204.770 (CNY231.3901) |
| 100+ | CNY199.380 (CNY225.2994) |
| 250+ | CNY195.560 (CNY220.9828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.81 (CNY286.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-20-16PCopy
Manufacturer Standard Lead Time17 weeks
Order Code3275910
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement20-16
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Service Class
Environmentally Sealed
Circular Connector Contact Type
Solder Pin
Insert Arrangement
20-16
Contact Material
Copper Alloy
Insert Rotation
N
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
