Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-16-8SCopy
Manufacturer Standard Lead Time16 weeks
Order Code2016217
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY306.270 (CNY346.0851) |
| 50+ | CNY267.980 (CNY302.8174) |
| 100+ | CNY222.040 (CNY250.9052) |
| 250+ | CNY199.070 (CNY224.9491) |
Price for:Each
Minimum: 25
Multiple: 25
CNY7,656.75 (CNY8,652.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-16-8SCopy
Manufacturer Standard Lead Time16 weeks
Order Code2016217
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Insert Arrangement16-8
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Insert Arrangement
16-8
Contact Material
Copper Alloy
Equivalent Military Specification
MIL-DTL-26482 Series I
Connector Body Material
Aluminum Alloy Body
Service Class
Environmentally Sealed
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134
