Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-14-19SCopy
Manufacturer Standard Lead Time6 weeks
Order Code2016199
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY492.010 (CNY555.9713) |
| 5+ | CNY467.140 (CNY527.8682) |
| 10+ | CNY460.780 (CNY520.6814) |
| 25+ | CNY454.410 (CNY513.4833) |
| 50+ | CNY448.040 (CNY506.2852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY492.01 (CNY555.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-14-19SCopy
Manufacturer Standard Lead Time6 weeks
Order Code2016199
Technical Datasheet
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
