Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-12-8S(025)Copy
Manufacturer Standard Lead Time17 weeks
Order Code3932258
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.540 (CNY163.3302) |
| 5+ | CNY139.700 (CNY157.861) |
| 10+ | CNY134.850 (CNY152.3805) |
| 25+ | CNY123.050 (CNY139.0465) |
| 50+ | CNY118.210 (CNY133.5773) |
| 100+ | CNY116.160 (CNY131.2608) |
| 250+ | CNY115.410 (CNY130.4133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.54 (CNY163.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-12-8S(025)Copy
Manufacturer Standard Lead Time17 weeks
Order Code3932258
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts8Contacts
Insert Arrangement12-8
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassGeneral Duty
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
8Contacts
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
General Duty
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
12-8
Connector Body Plating
Black Zinc Cobalt
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018235
