Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-12-14PCopy
Manufacturer Standard Lead Time17 weeks
Order Code3279469
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.130 (CNY296.2069) |
| 5+ | CNY258.310 (CNY291.8903) |
| 10+ | CNY254.700 (CNY287.811) |
| 25+ | CNY249.450 (CNY281.8785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.13 (CNY296.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-12-14PCopy
Manufacturer Standard Lead Time17 weeks
Order Code3279469
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleBox Mount Receptacle
Coupling StyleBayonet
Insert Arrangement12-14
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
12-14
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
