Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-12-10P(072)Copy
Manufacturer Standard Lead Time17 weeks
Order Code2859323
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY119.650 (CNY135.2045) |
| 50+ | CNY115.950 (CNY131.0235) |
| 100+ | CNY112.830 (CNY127.4979) |
| 250+ | CNY109.700 (CNY123.961) |
Price for:Each
Minimum: 25
Multiple: 25
CNY2,991.25 (CNY3,380.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-12-10P(072)Copy
Manufacturer Standard Lead Time17 weeks
Order Code2859323
Technical Datasheet
Circular Connector Shell StyleBox Mount Receptacle
Insert Arrangement12-10
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingGrey Zinc Nickel
Contact MaterialCopper Alloy
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Box Mount Receptacle
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Arrangement
12-10
Connector Body Plating
Grey Zinc Nickel
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017856
