Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-10-6P(023)Copy
Manufacturer Standard Lead Time15 weeks
Order Code3279561
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.960 (CNY264.3748) |
| 5+ | CNY223.180 (CNY252.1934) |
| 10+ | CNY212.410 (CNY240.0233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.96 (CNY264.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02E-10-6P(023)Copy
Manufacturer Standard Lead Time15 weeks
Order Code3279561
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Pin
Insert Arrangement
10-6
Contact Plating
Gold
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Service Class
Environmentally Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
