
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.500 (CNY136.165) |
| 5+ | CNY117.150 (CNY132.3795) |
| 10+ | CNY113.740 (CNY128.5262) |
| 25+ | CNY107.540 (CNY121.5202) |
| 50+ | CNY105.900 (CNY119.667) |
Product Information
Product Overview
The PT02A8-4S is a 4-position Box Mounting Receptacle with socket type gold-plated copper alloy contacts and 8-4 insert arrangement. The solder contact miniature cylindrical connector meets the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connector ideal for environmental sealing or pressurized applications. A corrosion-resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. Shell component for this series is aluminum. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
- General duty back shell
- Resilient inserts to provide high dielectric strength and moisture barrier
- Both insert and main joint gasket are molded from resilient neoprene
Applications
Aerospace, Defence, Military, Sensing & Instrumentation, System Monitoring, Automation & Process Control, Communications & Networking, Industrial, Robotics, Mining, Oil & Gas, Logistics
Technical Specifications
PT Series
Box Mount Receptacle
Solder Socket
8-4
Olive Drab Chromate over Cadmium
Gold
General Duty
MIL-DTL-26482 Series I
4Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
