Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A14-18PCopy
Manufacturer Standard Lead Time9 weeks
Order Code4970561
Product RangePT Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.530 (CNY192.6989) |
| 5+ | CNY167.460 (CNY189.2298) |
| 10+ | CNY164.320 (CNY185.6816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.53 (CNY192.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A14-18PCopy
Manufacturer Standard Lead Time9 weeks
Order Code4970561
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleBox Mount Receptacle
Coupling StyleBayonet
Insert Arrangement14-18
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Product Range
PT Series
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
14-18
Contact Material
Copper Alloy
Equivalent Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016556
