Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A12-10P-025Copy
Manufacturer Standard Lead Time17 weeks
Order Code3579935
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2+ | CNY185.280 (CNY209.3664) |
| 6+ | CNY172.610 (CNY195.0493) |
| 10+ | CNY159.870 (CNY180.6531) |
| 26+ | CNY139.180 (CNY157.2734) |
| 50+ | CNY122.870 (CNY138.8431) |
| 100+ | CNY105.540 (CNY119.2602) |
| 250+ | CNY105.040 (CNY118.6952) |
Price for:Each
Minimum: 2
Multiple: 2
CNY370.56 (CNY418.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A12-10P-025Copy
Manufacturer Standard Lead Time17 weeks
Order Code3579935
Product RangePT Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangePT Series
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Product Range
PT Series
Coupling Style
Bayonet
Contact Material
Copper Alloy
IP Rating
IP68
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
