Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A-8-2P(025)Copy
Manufacturer Standard Lead Time9 weeks
Order Code3801619
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.180 (CNY165.1834) |
| 5+ | CNY137.720 (CNY155.6236) |
| 10+ | CNY129.260 (CNY146.0638) |
| 25+ | CNY123.530 (CNY139.5889) |
| 50+ | CNY122.030 (CNY137.8939) |
| 100+ | CNY109.890 (CNY124.1757) |
| 250+ | CNY104.770 (CNY118.3901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.18 (CNY165.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A-8-2P(025)Copy
Manufacturer Standard Lead Time9 weeks
Order Code3801619
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Technical Specifications
Product Range
PT Series
Coupling Style
Bayonet
Contact Material
Copper Alloy
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-26482 Series I
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
