Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A-20-41SCopy
Manufacturer Standard Lead Time16 weeks
Order Code3796246
Product RangePT Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,024.400 (CNY1,157.572) |
| 5+ | CNY951.980 (CNY1,075.7374) |
| 10+ | CNY879.550 (CNY993.8915) |
| 25+ | CNY828.170 (CNY935.8321) |
| 50+ | CNY791.470 (CNY894.3611) |
| 100+ | CNY764.330 (CNY863.6929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,024.40 (CNY1,157.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A-20-41SCopy
Manufacturer Standard Lead Time16 weeks
Order Code3796246
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Socket
Insert Arrangement20-41
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
20-41
Contact Plating
Gold
Service Class
General Duty
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171
