Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A-16-8SCopy
Manufacturer Standard Lead Time13 weeks
Order Code6519520
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.820 (CNY197.5466) |
| 5+ | CNY168.410 (CNY190.3033) |
| 10+ | CNY162.000 (CNY183.060) |
| 25+ | CNY147.000 (CNY166.110) |
| 50+ | CNY141.200 (CNY159.556) |
| 100+ | CNY135.740 (CNY153.3862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.82 (CNY197.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A-16-8SCopy
Manufacturer Standard Lead Time13 weeks
Order Code6519520
Technical Datasheet
Coupling StyleBayonet
Insert Arrangement16-8
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassGeneral Duty
Technical Specifications
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
General Duty
Insert Arrangement
16-8
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
