Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A-14-15S(025)Copy
Manufacturer Standard Lead Time17 weeks
Order Code3798102
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.340 (CNY246.7242) |
| 5+ | CNY210.910 (CNY238.3283) |
| 10+ | CNY203.540 (CNY230.0002) |
| 25+ | CNY196.110 (CNY221.6043) |
| 50+ | CNY173.320 (CNY195.8516) |
| 100+ | CNY151.090 (CNY170.7317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.34 (CNY246.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT02A-14-15S(025)Copy
Manufacturer Standard Lead Time17 weeks
Order Code3798102
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleBox Mount Receptacle
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassGeneral Duty
Technical Specifications
Equivalent Military Specification
MIL-DTL-26482 Series I
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
General Duty
Circular Connector Shell Style
Box Mount Receptacle
Connector Body Plating
Black Zinc Cobalt
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018598
