Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT01E-10-6S(SR)Copy
Manufacturer Standard Lead Time5 weeks
Order Code3275909
Product RangePT Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.620 (CNY400.7206) |
| 5+ | CNY338.730 (CNY382.7649) |
| 10+ | CNY322.770 (CNY364.7301) |
| 25+ | CNY304.010 (CNY343.5313) |
| 50+ | CNY295.760 (CNY334.2088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.62 (CNY400.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT01E-10-6S(SR)Copy
Manufacturer Standard Lead Time5 weeks
Order Code3275909
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeSolder Socket
Insert Arrangement10-6
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-26482 Series I
Insert Arrangement
10-6
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
Environmentally Sealed
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381
