Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT01A-14-19S
Order Code3604840
Product RangePT Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.600 (CNY631.218) |
| 5+ | CNY516.720 (CNY583.8936) |
| 10+ | CNY474.840 (CNY536.5692) |
| 25+ | CNY445.120 (CNY502.9856) |
| 50+ | CNY423.900 (CNY479.007) |
| 100+ | CNY403.690 (CNY456.1697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.60 (CNY631.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT01A-14-19S
Order Code3604840
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Contact TypeSolder Socket
Insert Arrangement14-19
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-26482 Series I
Insert Arrangement
14-19
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767
