Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT01A-12-4S(SR)Copy
Manufacturer Standard Lead Time16 weeks
Order Code3796238
Product RangePT Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY486.200 (CNY549.406) |
| 5+ | CNY481.900 (CNY544.547) |
| 10+ | CNY477.540 (CNY539.6202) |
| 25+ | CNY452.780 (CNY511.6414) |
| 50+ | CNY447.590 (CNY505.7767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY486.20 (CNY549.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT01A-12-4S(SR)Copy
Manufacturer Standard Lead Time16 weeks
Order Code3796238
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Contact TypeSolder Socket
Insert Arrangement12-4
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
PT Series
Insert Arrangement
12-4
Contact Material
Copper Alloy
Service Class
General Duty
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03216
