Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT01A-12-10PCopy
Manufacturer Standard Lead Time12 weeks
Order Code3605787
Product RangePT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.360 (CNY413.9868) |
| 5+ | CNY347.890 (CNY393.1157) |
| 10+ | CNY343.140 (CNY387.7482) |
| 25+ | CNY338.390 (CNY382.3807) |
| 50+ | CNY333.630 (CNY377.0019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.36 (CNY413.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT01A-12-10PCopy
Manufacturer Standard Lead Time12 weeks
Order Code3605787
Product RangePT Series
Technical Datasheet
Product RangePT Series
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeSolder Pin
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Technical Specifications
Product Range
PT Series
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Olive Drab Chromate over Cadmium
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
